| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Half Pitch DIP Switch |
| Actuator Style | Recessed Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mechanical Life (Cycles) | 1000 |
| Actuator Length (mm) | 0 |
| Seal | No |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 1.27 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 3.81 |
| Row Space (mm) | 7.85 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Body Length (mm) | 6.3 |
| Body Depth (mm) | 4.5 |
| Body Height (mm) | 1.34 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 1.44 |