| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| -55 | |
| 125 | |
| Cable Mount |
Never worry about a loose connection again with this 97-414S-5S connector contact from Amphenol. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
