Amphenol97-4106A18-1PYConnettore circolare

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical Bulk

Make a solid connection with this mil-c-5015 circular 97-4106A18-1PY connector from Amphenol. Its shell size is 18-1. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 49.88 mm long with a diameter of 34.11 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.