Amphenol97-3106A28-2PConnettore circolare
Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder Cup | |
| 28-2 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.99 | |
| 57.15 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this standard cylindrical 97-3106A28-2P connector from Amphenol. This PL connector has 14 contacts that are plated with silver. Its shell size is 28-2. It has a plug type gender. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 49.99 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

