Amphenol97-3106A-22-14P(946)Connettore circolare
Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port Medical
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder Cup | |
| 22-14 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 40.46 | |
| 49.88 |
Use this standard cylindrical 97-3106A-22-14P(946) connector from Amphenol to connect peripherals to your device. This PL connector has 19 contacts that are plated with silver. Its shell size is 22-14. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.88 mm long with a diameter of 40.46 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

