Amphenol97-3102A28-17PConnettore circolare
Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Solder | |
| 28-17 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 34.92 | |
| 50.8 | |
| 50.8 |
This input/output mil-c-5015 circular 97-3102A28-17P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. Its shell size is 28-17. It has a straight body orientation. This RCP connector has 15 contacts that are plated with silver. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

