Amphenol97-3102A24-22SYConnettore circolare
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 24-22 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 44.45 | |
| 44.45 |
This mil-c-5015 circular 97-3102A24-22SY connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 24-22. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with silver. It uses the solder cup termination method. This product is 34.92 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

