Grayhill94HCB08WRTInterruttore DIP
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Knob | |
| SP8T | |
| N.O./N.C. | |
| 8 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Octal | |
| 4.32 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 10.67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.91 | |
| 9.65 | |
| 5.08 | |
| 9.91 | |
| 12.7 | |
| 9.4 |
Use Grayhill's 94HCB08WRT dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SP8T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HCB08WRT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 9.4 mm tall and 12.7 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

