Illinois Capacitor944U221K801ACIFilm del condensatore
Cap Film 220uF 800V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.001 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 220uF | |
| 10% | |
| 800VDC | |
| 0.001 | |
| PP | |
| Plastic Cylindrical Can | |
| Screw Mount | |
| Screw | |
| 84.5 X 64 | |
| -40 | |
| 85 | |
| 84.5 | |
| 64 |
944U221K801ACI plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. The 944U221K801ACI polypropylene film capacitor has a screw terminal termination style. It has a tolerance of 10%. This product is 64 mm tall with a diameter of 84.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

