Illinois Capacitor944U161K801ABMFilm del condensatore

Cap Film 160uF 800V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 85°C

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 944U161K801ABM plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 160uF. The 944U161K801ABM polypropylene film capacitor has a screw terminal termination style. This product is 51 mm tall with a diameter of 84.5 mm.

7 pezzi: disponibili per la spedizione 3 domani

    Total$50.20Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Messico
      • In Stock: 7 pezzi
      • Price: $50.20

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.