Amphenol9446F14S-6PConnettore circolare
Conn Cylindrical Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 14S-6 | |
| (0-2)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 29.36 | |
| 51.59 |
Look how much better your peripherals will perform when attaching this cylindrical circular 9446F14S-6P connector from Amphenol. Its shell size is 14S-6. It has a plug type gender. It has a straight body orientation. This PL connector has 6 PL contacts. This device has a maximum current rating of 13 A. This product is 51.59 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
