Bourns93R1A-R22-A18LCompensatore del resistori, potenziometri e reostati

Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Optimize functionality in your circuit by placing this 93R1A-R22-A18L potentiometer from Bourns at critical points. This product has a resistance value of 50K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep. This device is made with cermet technology. It has a tolerance of 10%. The 93R1A-R22-A18L part has a pin termination style. This part has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 270
  • Manufacturer Lead Time:
    9 settimane
    • Price: $4.824
    1. 270+$4.824
    2. 500+$4.776
    3. 1000+$4.728
    4. 2000+$4.681
    5. 2500+$4.634
    6. 3000+$4.587
    7. 4000+$4.542
    8. 5000+$4.496
    9. 10000+$4.451
    10. 20000+$4.407

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.