Vishay93026-42KSCondensatore in tantalio umido
Cap Tant Wet 150uF 60V 10% (7.92 X 17.88mm) Axial 1.1 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 150uF | |
| 10% | |
| 60VDC | |
| 1.1 | |
| Very Low | |
| 1.65 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
The long service life of this 93026-42KS wet tantalum capacitor from Vishay makes it a superior capacitor for applications in the military, aerospace, satellites, and heavy industrial fields. It can withstand a voltage of 60 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 150uF. It has a tolerance of 10%. The 93026-42KS wet slug tantalum capacitor has an axial termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.