25-50% di sconto

Bourns9230-60-RCInduttore impiombato

RF Choke Molded Wirewound 47uH 10% 2.5MHz 45Q-Factor Ferrite 0.165A 4.5Ohm DCR AXL Bag

This rf choke 9230-60-RC leaded inductor from Bourns is available for both power applications and RF applications. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 20M Hz. This leaded inductor has a maximum DC current of 165m A with a maximum resistance of 4.5 Ohm. It has a tolerance of 10%. It has an inductance of 47u H. This product is 6.6 mm long with a diameter of 2.66 mm. This device utilizes wirewound technology.

Import TariffMay apply to this part

5 pezzi: Spedisce domani

    Total$0.17Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 settimane
      Country Of origin:
      Vietnam
      • In Stock: 5 pezzi
      • Price: $0.1676

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.