Mill-Max9159-0-00-15-00-00-03-0Contatto connettore
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 5.35 | |
| 1.14 | |
| Through Hole |
This 9159-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.35 mm long and 1.14 mm. It uses the press fit termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.
