Amphenol91-569744-35PConnettore circolare
Conn Cylindrical Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 14-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 28.9 | |
| 28.57 | |
| 28.57 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular 91-569744-35P connector from Amphenol is right for you. Its shell size is 14-35. This RCP connector has 37 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This product is 28.9 mm long, 28.57 mm tall and 28.57 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.