| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 200 |
| Maximum Clamping Voltage (V) | 335 |
| Maximum Reverse Stand-Off Voltage (V) | 180 |
| Maximum Peak Pulse Current (A) | 270 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 90000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Package Height | 63.5(Max) |
| Package Width | 13.97(Max) |
| Package Length | 48.26(Max) |
| PCB changed | 2 |
| Supplier Package | Case 12 |
| Pin Count | 2 |