HARTING9032426805Backplane connettore
Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 6Power/42Signal | |
| Solder | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 9032426805 backplane connector from Harting. This F connector's 6 power / 42signal contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. 9032426805 is housed in thermoplastic. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

