Molex901512140Piastre connettori e prese PCB
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 3.568 | |
| 50.8 | |
| 5.08 | |
| 8.5 | |
| C-Grid | |
| 2.9 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
