50-75% di sconto

Amphenol Communications Solutions89898-314LFPiastre connettori e prese PCB

Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch

Mount this socket strip 89898-314LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This RCP connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 89898-314LF is housed in gray thermoplastic. It uses the solder termination method. This product is 35.48 mm long, 7.2 mm tall and 5.08 mm deep.

716 pezzi: disponibili per la spedizione 3 domani

    Total$2.06Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2307+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Francia
      • In Stock: 716 pezzi
      • Price: $2.0561

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.