Mill-Max8857-4-15-01-32-02-04-0Contatto connettore
Contact SKT 32 Size Press Fit ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 26.95 | |
| 1.77 | |
| 32 | |
| Through Hole |
This 8857-4-15-01-32-02-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.95 mm long and 1.77 mm. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
