Amphenol88-569766-32SConnettore circolare

Conn Cylindrical Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port

This mil-dtl-38999 circular 88-569766-32S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 32 contacts that are plated with gold over nickel. Its shell size is 19-32. It uses the solder termination method. This product is 38.53 mm long, 36.8 mm tall and 36.8 mm deep.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.