10-25% di sconto

Amphenol Communications Solutions86730-001LFPonti e derivazioni del connettore

Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch

Optimize any design by easily being able to put components in parallel or shorting them by implementing this 86730-001LF connector from FCI. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 650 VAC. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 86730-001LF is housed in black polybutylene terephthalate. This product is 4 mm long, 3.5 mm tall and 2 mm deep.

Import TariffMay apply to this part

Totale in stock: 18.085 pezzi

Regional Inventory: 13.477

    Total$0.22Price for 1

    13.477 in magazzino: disponibili per la spedizione 2 domani

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1940+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 13.477 pezzi
      • Price: $0.2157
    • disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 4.608 pezzi
      • Price: $0.0789

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.