Amphenol Communications Solutions8655MH5011LFAdattatori Shrink Boot
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 50 position connector - Individual set
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| D | |
| Connector D-Subminiature | |
| 180° | |
| Metal | |
| Nickel | |
| -55 | |
| 125 | |
| Hood | |
| 70.6 |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 8655MH5011LF backshell from FCI. Its shell size is D. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 70.6 mm long, 17.3 mm tall and 56 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.