C&K8552MZQE2Interruttore a pressione
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Threaded | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <30 | |
| 10000 | |
| Black | |
| 3.81 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.59 | |
| 5.31 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 1/4-40 | |
| 9.53 | |
| 6.35 | |
| 9.53 | |
| 8 | |
| 9.53 | |
| 9.53 | |
| 23.75 |
This classic 8552MZQE2 push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8552MZQE2 push switch has a solder lug termination style. This product is 9.53 mm long, 23.75 mm tall and 9.53 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

