Mill-Max852-10-100-10-001000Piastre connettori e prese PCB
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 150VDC|100VAC | |
| -55 | |
| 125 | |
| 63.88 | |
| 3.05 | |
| 5.1 | |
| 2.99 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Mill-Max Mfg. Corp.'s unshrouded 852-10-100-10-001000 header connector helps protect your equipment from accidental shortages. This HDR connector's 100 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. 852-10-100-10-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 63.5 mm long, 5.11 mm tall and 3.05 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

