SOURIAU851-02E10-7S50Connettore circolare

Conn Circular SKT 7 POS Solder ST Flange Mount 7 Terminal 1 Port

Use this 851-02E10-7S50 connector from Souriau for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 10-7. This female connector's 7 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 24.19 mm tall and 24.19 mm deep.

64 pezzi: disponibili per la spedizione 10 domani

    Total$20.80Price for 1

    • disponibili per la spedizione 10 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 64 pezzi
      • Price: $20.80

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.