Amphenol Communications Solutions84513-101LFPiastre connettori e prese PCB
100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 100 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 0.45/Contact | |
| 200VAC | |
| 1201 | |
| 35 | |
| -40 | |
| 85 | |
| 50 | |
| Tape and Reel | |
| 16.9 | |
| 16.44 | |
| 3.89 | |
| MEG-ARRAY® | |
| Contact Plating Thickness | 0.38um |
| Surface Mount |
Use this board to board 84513-101LF header connector from FCI where IDC ribbon cables are used. This RCP connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. This is a 10-row connector. Its pitch is 1.27 mm. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 0.45 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 84513-101LF is housed in liquid crystal polymer. This connector has an operating temperature of -40 to 85 °C. This product is 16.9 mm long, 3.89 mm tall and 16.44 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

