| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| ALS | |
| Shift Register | |
| Serial/Parallel to Serial/Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 10 | |
| 8 | |
| Synchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 25@4.5V to 5.5V | |
| 38 | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 26.92(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 20 | |
| Lead Shape | Through Hole |
Are you working with a sensitive system with multiple states? Implement this 8302102RA counter shift register from Texas Instruments. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

