10-25% di sconto
Bourns8230-26-RCInduttore impiombato
RF Choke Wirewound 1.8uH 10% 7.9MHz 30Q-Factor Ferrite 0.64A 0.3Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 7.9M | |
| 0.64 | |
| 0.3 | |
| 30 | |
| 7.9M | |
| 125M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 3.05 | |
| 7.62 |
Jump-start your electrical design by including this rf choke 8230-26-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 1.8u H. This product is 7.62 mm long with a diameter of 3.05 mm. This leaded inductor has a maximum DC current of 640m A with a maximum resistance of 300m Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 125M Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

