3M8209-8009Connettore D-subminiatura

Conn D-Sub PIN 9 POS 1.38mm IDT RA Panel Mount 9 Terminal 1 Port Box

This 8209-8009 DVI connector from 3M is ideal for all your serial communication needs. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 8209-8009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. Its 9 terminals use the idt termination method. This product is 31.2 mm long, 16.5 mm tall and 12.4 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    11 settimane
    • Price: $6.125
    1. 200+$6.125

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.