10-25% di sconto
C&K8125SHWBEInterruttore a pressione
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Wire Wrap Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.54 | |
| 1 | |
| Panel Mount | |
| Wire Wrap | |
| 3 | |
| 19.05 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.37 | |
| 6.86 | |
| 9.39 | |
| 12.7 | |
| 7.98 | |
| 41.35 |
Ideal for quick switching situations this 8125SHWBE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8125SHWBE push switch has a wire wrap termination style. This product is 12.7 mm long, 41.35 mm tall and 7.98 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

