Reduced Price
Vishay80D151P200JA2DE3Condensatore alluminio
Cap Aluminum Lytic 150uF 200V -10% to 30% (25 X 25mm) Snap-In 10mm 660 Ohm 1.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| -10% to 30% | |
| 200VDC | |
| 660 | |
| Low | |
| 1.3 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 85 | |
| 25 | |
| 25 |
The pure aluminum anode on the electrolytic 80D151P200JA2DE3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 10 mm. The 80D151P200JA2DE3 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 25 mm. Its capacitance value is 150uF.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.