Mill-Max800-10-064-10-002000Piastre connettori e prese PCB
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 64 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 162.56 | |
| 2.54 | |
| 6.79 | |
| 2.99 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 800-10-064-10-002000 header connector from Mill-Max Mfg. Corp.. This HDR connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This product is 162.56 mm long, 6.79 mm tall and 2.54 mm deep. It uses the solder termination method. 800-10-064-10-002000 is housed in black polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

