Amphenol80-68613-5SConnettore circolare
Conn Cylindrical Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 12-5 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 25.27 | |
| 46.81 |
This mil-dtl-5015 circular 80-68613-5S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 12-5. This socket type connector's a single contact that is made out of copper alloy and plated with silver. This product is 46.81 mm long with a diameter of 25.27 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

