| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A991.g |
| Stato del componente | NRND |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | Yes |
| JTAG Support | No |
| Integrated CDR | Yes |
| Standard Supported | IEEE 802.3 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Interface Type | MII |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 110 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |