10-25% di sconto
Bourns78F681J-RCInduttore impiombato
RF Choke Bobbin Core 680uH 5% 790KHz 60Q-Factor Ferrite 0.068A 25.3Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 680u | |
| 5% | |
| 790K | |
| 0.068 | |
| 25.3 | |
| 60 | |
| 790K | |
| 2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
This rf choke 78F681J-RC leaded inductor from Bourns resists changes in electric current passing through it. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 5%. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 680u H. This product is 7.11 mm long with a diameter of 2.79 mm. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 68m A with a maximum resistance of 25.3 Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.