50-75% di sconto

Bourns78F1R8K-RCInduttore impiombato

RF Choke Bobbin Core 1.8uH 10% 7.9MHz 50Q-Factor Ferrite 0.655A 0.23Ohm DCR AXL Bag

If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 78F1R8K-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 1.8u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 655m A with a maximum resistance of 230m Ohm. This product is 7.11 mm long with a diameter of 2.79 mm. This device utilizes bobbin core technology. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 125M Hz.

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.0912
    1. 10000+$0.0912
    2. 12000+$0.0906
    3. 15000+$0.0901
    4. 20000+$0.0895
    5. 25000+$0.0890
    6. 30000+$0.0884
    7. 40000+$0.0879
    8. 50000+$0.0873
    9. 100000+$0.0867

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.