| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8504.40.95.10 |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 40(Typ) |
| Output Power (W) | 960(Typ) |
| Minimum AC Input Voltage (V) | 340 |
| Maximum AC Input Voltage (V) | 550 |
| Minimum DC Input Voltage (V) | 480 |
| Maximum DC Input Voltage (V) | 780 |
| Minimum Isolation Voltage | 4242VDC |
| Maximum Input Current (A) | 2 |
| Input Frequency (Hz) | 50|60 |
| Tolerance (%) | 1 |
| Efficiency (%) | 93.6 |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 70mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Box |
| Product Weight (g) | 2300 |
| Mounting | DIN Rail |
| Package Height | 171 |
| Package Width | 128 |
| Package Length | 205 |