Murata Power Solutions78601/2MCTrasformatore d'impulso
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1:1 | |
| 22(Typ) | |
| 500(Min) | |
| 0.25 | |
| 0.34 | |
| 1000Vrms | |
| 10 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| 0 | |
| 70 | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.65 |
If your circuit transmits digital information then this 78601/2MC pulse transformer from Murata Power Solutions will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This product is 9.52 mm long, 6.35 mm tall and 9 mm deep. The maximum DCR on the primary side is 0.34 Ohm. It also has a general purpose pulse transformer. It has a turn ratio of 1:1.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.