Murata Power Solutions78250MVC-RTrasformatore Misc
Transformer 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 4000VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 1 | |
| 9 | |
| 12.7 | |
| 6.35 |
Avoid potential ground loops and increase safety with this specially engineered 78250MVC-R switching transformer from Murata Power Solutions. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It also has a converter transformer. This product is 9 mm long, 6.35 mm tall and 10.46 mm deep. The maximum DCR on the primary side is 1.8 Ohm. It has a turn ratio of 1:1.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.