Amphenol Communications Solutions78211-010LFCustodia filo connettore dedicato
PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 105 | |
| 1000 | |
| Bag | |
| 25.25 | |
| 3.89 | |
| 13.85 | |
| Mini-PV™ | |
| Yes | |
| Cable Mount |
This 78211-010LF discrete wire housing from FCI can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 10 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. Its wire is 22-36 AWG. 78211-010LF is housed in black polyphenylene ether. This product is 25.4 mm long, 3.81 mm tall and 13.84 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

