Amphenol Communications Solutions77427-121LFContatto connettore
Metral® , Backplane Connectors, Insert, Header Coax, Straight, Crimp To Wire
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 22.8 | |
| 5.7 | |
| 5.7 | |
| Cable Mount |
This 77427-121LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Backplane connector. This product is 22.8 mm long, 5.7 mm tall and 5.7 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
