Amphenol Communications Solutions77313-824-16LFPiastre connettori e prese PCB

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions

Look no further than the unshrouded 77313-824-16LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 20.32 mm long, 9.29 mm tall and 4.83 mm deep. 77313-824-16LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.

1.750 pezzi: disponibili per la spedizione 2 domani

    Total$62.55Price for 139

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.750 pezzi
      • Price: $0.45

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.