Reduced Price
Amphenol Communications Solutions77313-122-22LFPiastre connettori e prese PCB
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 22 Positions
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 27.94 | |
| 4.83 | |
| 10.29 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
FCI brings you their unshrouded 77313-122-22LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.94 mm long, 10.29 mm tall and 4.83 mm deep. It uses the solder termination method. 77313-122-22LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

