Reduced Price
Amphenol Communications Solutions77311-101-11LFPiastre connettori e prese PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bulk | |
| 27.94 | |
| 2.4 | |
| 8.38 | |
| 2.41 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 77311-101-11LF connector from FCI. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77311-101-11LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 27.94 mm long, 8.38 mm tall and 2.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

