Grayhill76RSB12STInterruttore DIP

Switch DIP ON OFF SPST 12 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Look no further! The 76RSB12ST dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76RSB12ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 32.5 mm long, 7.42 mm tall and 9.65 mm deep.

2.400 pezzi: disponibili per la spedizione 2 domani

    Total$63.04Price for 16

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 2.400 pezzi
      • Price: $3.94

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.