Switchcraft768KPotenza del connettore
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| DC Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 5 | |
| 24V | |
| 45.7 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
This robust dc power 768K power connector from Switchcraft easily retains normal operation in harsh and stressful environments. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 5 A. 768K is housed in plastic. It has 2 terminals. This product is 45.7 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
