Murata Manufacturing76615/1CTrasformatore d'impulso
Pulse Transformer 1CT:1CT 500VDC 1Ohm Prim. DCR 52pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 766151C | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1CT:1CT | |
| 52 | |
| 3200(Min) | |
| 2 | |
| 1 | |
| 500VDC | |
| 45 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 12.7 | |
| 8.89 | |
| 6.35 |
This 76615/1C pulse transformer from Murata is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This product is 12.7 mm long, 6.35 mm tall and 8.89 mm deep. The maximum DCR on the primary side is 1 Ohm. It also has a pulse transformer. It has a turn ratio of 1CT:1CT.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

