Amphenol Communications Solutions75915-316HLFPiastre connettori e prese PCB
Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 16 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 20 | |
| -65 | |
| 125 | |
| Tube | |
| 40.56 | |
| 2.5 | |
| 8.5 | |
| Through Hole |
Mount this socket strip 75915-316HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 75915-316HLF is housed in gray thermoplastic. It uses the solder termination method. This product is 40.56 mm long, 8.5 mm tall and 2.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

